Reference Only

130599P006

Heat Shrink Tubing & Sleeves ES2000-NO.4-B7-0-STK

Manufacturer:

Mfr Part:
ES2000-NO.4-B7-0-STK

TTI Part:
130599P006

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter17.78 mm (0.7 in)
Recovered Diameter4.45 mm (0.175 in)
Shrink Ratio4:1
SeriesES-2000
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases6-1190948-4 ES2000-NO.4-B7-0-STK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

5,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$14.78$14.78
$12.39$619.50
$12.08$906.00
$11.95$2,987.50
$11.82$6,205.50
$11.69$12,274.50
$11.57$58,139.25
$11.44$114,972.00
Need more?

My Notes

Sign into see notes.