RPS-16-10/2.0-9 TE Connectivity / Raychem

1229590001

Wire Labels & Markers RPS-16-10/2.0-9

Manufacturer:

Mfr Part:
RPS-16-10/2.0-9

TTI Part:
1229590001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialPolyolefin (PO)
Length2 in
SeriesRPS
FamilyRPS
Maximum Temperature+ 105 C
Minimum Temperature- 30 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases5-1190894-1 RPS-16-10/2.0-9

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3920992000
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

38,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.366$91.50
$0.362$181.00
$0.359$359.00
$0.355$532.50
$0.351$877.50
$0.348$1,740.00
Need more?
Sign in to add projects and notes