Reference Only

121397P024

Heat Shrink Tubing & Sleeves ES2000-NO.3-B8-0-STK Price Per Stick

Manufacturer:

Mfr Part:
ES2000-NO.3-B8-0-STK

TTI Part:
121397P024

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter10.85 mm (0.427 in)
Recovered Diameter2.41 mm (0.095 in)
Shrink Ratio4:1
SeriesES-2000
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases4-1190883-3 ES2000-NO.3-B8-0-STK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)
Warning: Cancer Harm - www.p65warnings.ca.gov

17,276In Stock

10,000 expected 03-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$8.78$8.78
$8.57$42.85
$7.80$78.00
$7.71$115.65
$7.59$189.75
$7.07$353.50
$6.83$683.00
$6.75$67,500.00
Need more?
Sign in to add projects and notes