Reference Only

121397P014

Heat Shrink Tubing & Sleeves ES2000-NO.3-B8-0-65MM

Manufacturer:

Mfr Part:
ES2000-NO.3-B8-0-65MM

TTI Part:
121397P014

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length65 mm (2.559 in)
Inside Diameter10.85 mm (0.427 in)
Recovered Diameter2.41 mm (0.095 in)
Shrink Ratio4:1
PackagingEach
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases3-1190883-4 ES2000-NO.3-B8-0-65MM

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

48,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.408$1,224.00
$0.399$2,394.00
$0.395$3,555.00
$0.381$8,001.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.