NTFR-3/16-0-SP TE Connectivity / Raychem

1208484001

Heat Shrink Tubing & Sleeves NTFR-3/16-0-SP

Manufacturer:

Mfr Part:
NTFR-3/16-0-SP

TTI Part:
1208484001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeThin Wall
ColorBlack
MaterialNeoprene
Length304.8 mm (12 in)
Inside Diameter4.8 mm (0.189 in)
Recovered Diameter2.6 mm (0.102 in)
Shrink Ratio1.75:1
SeriesNTFR
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 121 C
Maximum Temperature+ 121 C
Minimum Operating Temperature- 70 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases9-1190878-7 NTFR-3/16-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 300 / Multiples: 300)
Quantity Price Per FootExt. Price
$3.76$1,128.00
Need more?

My Notes

Sign into see notes.