Reference Only

115180-000

Labels & Industrial Warning Signs TTP400MP-10

Manufacturer:

Mfr Part:
TTP400MP-10

TTI Part:
115180-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
Width101.6 mm
Length100 ft
Unit Of MeasureSpool
Maximum Temperature+ 150 C
Minimum Temperature- 29 C
PackagingSpool
Product TypeLabels
SubcategorySupplies
Part # Aliases4-1198209-6 TTP400MP-10

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8536904000
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$284.06$284.06
$277.59$1,387.95
$254.97$2,549.70
$238.50$4,770.00
$225.94$6,778.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.