Reference Only
114163-000
Solder Sleeves & Shield Tubing CWT-9003
Datasheet
CWT-9003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Low temperature applications, controlled soldering, strain relief, insulation, easy installation | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1190832-5 CWT-9003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
9,600In Stock
9,000 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.676 | $67.60 | |
| $0.668 | $133.60 | |
| $0.661 | $198.30 | |
| $0.644 | $322.00 | |
| $0.602 | $602.00 |
Need more?
My Notes
Sign into see notes.