Reference Only
1099510001
Wire Labels & Markers TMS-SCE-1K-3/16-2.0-9
Datasheet
TMS-SCE-1K-3/16-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | Lightweight for Aerospace Applications | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1190803-1 TMS-SCE-1K-3/16-2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3920992000 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25,000In Stock
64,000 expected 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.368 | $368.00 | |
| $0.352 | $704.00 | |
| $0.342 | $1,026.00 | |
| $0.332 | $1,660.00 | |
| $0.328 | $3,280.00 | |
| $0.32 | $8,000.00 | |
| $0.315 | $31,500.00 |
Need more?
My Notes
Sign into see notes.