Reference Only
1077624003
Heat Shrink Tubing & Sleeves HFT5000-25/12-0-SP
Datasheet
HFT5000-25/12-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Woven Fabric Tubing | |
| Color | Black | |
| Material | Polyethylene (PE)/Polyester | |
| Inside Diameter | 25 mm (0.984 in) | |
| Recovered Diameter | 12.5 mm (0.492 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1198113-7 HFT5000-25/12-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 5806321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 400 / Multiples: 400)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $3.18 | $1,272.00 | |
| $3.04 | $2,432.00 | |
| $2.74 | $5,480.00 | |
| $2.71 | $8,672.00 | |
| $2.34 | $18,720.00 |
Need more?
Sign in to add projects and notes