
106019-000
Solder Sleeves & Shield Tubing CWT-3806
Datasheet
CWT-3806 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Low temperature applications, controlled soldering, strain relief, insulation, easy installation | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CWT-3806 5-1190774-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $119.00 | |
| $1.18 | $354.00 | |
| $1.13 | $565.00 | |
| $1.05 | $1,050.00 | |
| $0.91 | $4,550.00 | |
| $0.81 | $8,100.00 | |
| $0.79 | $19,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes