Reference Only
102724-000
Hook-up Wire FLHTC0311-18-0CS2716
Datasheet
FLHTC0311-18-0CS2716 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 18 AWG | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 20 / Multiples: 20)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.93 | $18.60 | |
| $0.78 | $3,042.00 | |
| $0.597 | $6,208.80 | |
| $0.561 | $14,586.00 | |
| $0.549 | $27,834.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes