Reference Only
0969750001
Wire Labels & Markers TMS-SCE-1K-3/32-2.0-9
Datasheet
TMS-SCE-1K-3/32-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | 3:1 Shrink Ratio | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Series | TMS-SCE | |
| Family | TMS-SCE | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-1K-3/32-2.0-9 0969750001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
42,000
On Order
42,000 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.52 | $520.00 | |
| $0.514 | $1,028.00 | |
| $0.508 | $1,524.00 | |
| $0.502 | $2,510.00 | |
| $0.496 | $3,968.00 | |
| $0.49 | $5,880.00 |
Need more?
My Notes
Sign into see notes.