Reference Only
095226-000
Adhesive Tapes S1030-TAPE-3/4X33FT
Datasheet
S1030-TAPE-3/4X33FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 9-1190697-5 S1030-TAPE-3/4X33FT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
156In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $99.49 | $99.49 | |
| $93.59 | $467.95 | |
| $71.99 | $719.90 | |
| $67.67 | $1,691.75 | |
| $63.90 | $3,195.00 | |
| $60.35 | $30,175.00 | |
| $59.74 | $62,129.60 |
Need more?
Sign in to add projects and notes