
094514-000
End of Life
Printers 2000P-RIBBON-WH-MED
Datasheet
2000P-RIBBON-WH-MED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - White | |
| For Use With | Thermal Transfer Printers | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 2000P-RIBBON-WH-MED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3702440160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $145.66 | $145.66 | |
| $142.99 | $285.98 | |
| $141.57 | $566.28 | |
| $138.76 | $3,469.00 | |
| $137.38 | $6,869.00 | |
| $136.01 | $13,601.00 | |
| $134.65 | $33,662.50 | |
| $133.31 | $66,655.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.