Reference Only
0937690001
Heat Shrink Tubing & Sleeves TMS-SCE-3/8-2.0-S1-9
Datasheet
TMS-SCE-3/8-2.0-S1-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | White | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 25 mm (0.984 in) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 3.1 mm (0.122 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-3/8-2.0-S1-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $482.50 | |
| $1.81 | $905.00 | |
| $1.50 | $1,500.00 | |
| $1.49 | $3,725.00 | |
| $1.46 | $7,300.00 | |
| $1.43 | $14,300.00 | |
| $1.37 | $34,250.00 | |
| $1.33 | $133,000.00 |
Need more?
Sign in to add projects and notes