HFT5000-40/20-0-SP TE Connectivity

0934444003

Heat Shrink Tubing & Sleeves HFT5000-40/20-0-SP

Manufacturer:

Mfr Part:
HFT5000-40/20-0-SP

TTI Part:
0934444003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeWoven Fabric Tubing
ColorBlack
MaterialPolyethylene (PE)/Polyester
Length1 m (3.281 ft)
Inside Diameter40 mm (1.575 in)
Recovered Diameter20 mm (0.787 in)
Shrink Ratio2:1
SeriesHFT-5000
PackagingSpool
Unit Of MeasureMeter
FeaturesVery flexible
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesHFT5000-40/20-0-SP 4-1198113-4 HFT5000-40/20-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginAustralia
ECCNEAR99
HTS3926909989
TARIC5806321000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 300 / Multiples: 300)
Quantity Price Per MeterExt. Price
$5.73$1,719.00
$5.67$5,103.00
$5.62$10,116.00
$5.56$18,348.00
$5.51$42,978.00
$5.45$83,385.00
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com
Sign in to add projects and notes