Reference Only

085193P003

Heat Shrink Tubing & Sleeves HS-TUBE .70" 4FT CL PRICE PER STICK

Manufacturer:

Mfr Part:
ES1000-NO.4-B7-X-STK

TTI Part:
085193P003

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorClear
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter17.78 mm (0.7 in)
Recovered Diameter4.45 mm (0.175 in)
Shrink Ratio4:1
SeriesES-1000
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength350 V/mil
FeaturesSemi-rigid
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 130 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases9-1190628-5 ES1000-NO.4-B7-X-STK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

425In Stock

225 expected 08-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 25 / Multiples: 25)
Quantity Price Per StickExt. Price
$17.51$437.75
$16.74$837.00
$16.57$1,242.75
$16.41$1,641.00
$16.25$4,062.50
$16.09$8,045.00
Need more?

My Notes

Sign into see notes.