Reference Only

066671-000

Hook-up Wire 55A1832-14-MST3-9CS2275

Manufacturer:

Mfr Part:
M27500-14SP3S23

TTI Part:
066671-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
Product TypeHook-up Wire
Wire Gauge - AWG14 AWG
PackagingSpool
PackagingSpool
Unit Of MeasureFoot
SubcategorySingle Conductor Wire
Part # Aliases8-1190502-2 55A1832-14-MST3-9CS2275

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2,000 / Multiples: 2,000)
Quantity Price Per FootExt. Price
$11.14$22,280.00
$11.03$66,180.00
$10.92$109,200.00
$10.82$281,320.00
$10.53$526,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.