Reference Only

063725P022

Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0-STK

Manufacturer:

Mfr Part:
ES2000-NO.2-B9-0-STK

TTI Part:
063725P022

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter7.44 mm (0.293 in)
Recovered Diameter1.65 mm (0.065 in)
Shrink Ratio4:1
SeriesES-2000
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesSemi-rigid
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 130 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases6-1190481-1 ES2000-2-4FOOT ES2000-NO.2-B9-0-STK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

19,240In Stock

30,000 expected 08-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$5.14$5.14
$5.08$25.40
$5.02$50.20
$4.96$99.20
$4.36$218.00
$4.17$417.00
$4.05$1,012.50
$3.94$39,400.00
Need more?

My Notes

Sign into see notes.