Reference Only
063725P013
Heat Shrink Tubing & Sleeves ES2000-NO.2-B9-0-75MM
Datasheet
ES2000-NO.2-B9-0-75MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 75 mm (2.953 in) | |
| Inside Diameter | 7.44 mm (0.293 in) | |
| Recovered Diameter | 1.65 mm (0.065 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Features | Semi-rigid | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 130 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1190481-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $2,720.00 | |
| $0.337 | $4,044.00 | |
| $0.333 | $9,324.00 | |
| $0.33 | $17,160.00 | |
| $0.327 | $32,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes