Reference Only
0567590001
Wire Labels & Markers TMS-SCE-3/4-2.0-9
Datasheet
TMS-SCE-3/4-2.0-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | 3:1 Shrink Ratio | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Series | TMS-SCE | |
| Family | TMS-SCE | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-3/4-2.0-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
169,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $575.00 | |
| $2.27 | $1,135.00 | |
| $2.24 | $1,680.00 | |
| $2.05 | $4,100.00 | |
| $1.93 | $9,650.00 | |
| $1.86 | $18,600.00 | |
| $1.75 | $43,750.00 | |
| $1.64 | $164,000.00 |
Need more?
Sign in to add projects and notes