Reference Only
054955-000
Solder Sleeves & Shield Tubing CWT-9001
Datasheet
CWT-9001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Length | 1.025 in | |
| Maximum Temperature | + 125 C | |
| Chemical Resistant | No | |
| Features | Designed to splice tin-plated or bare copper stranded wires rated for at least - 85 C | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1190419-5 CWT-9001 CWT-9001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9);Lead (7439-92-1) |
Documents
Datasheet
13,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.524 | $52.40 | |
| $0.518 | $103.60 | |
| $0.512 | $153.60 | |
| $0.506 | $253.00 | |
| $0.50 | $500.00 | |
| $0.494 | $1,235.00 | |
| $0.488 | $3,269.60 | |
| $0.466 | $4,660.00 |
Need more?
Sign in to add projects and notes