Reference Only

0497070001

Wire Labels & Markers HT-SCE-1K-1/2-2.0-0

Manufacturer:

Mfr Part:
HT-SCE-1K-1/2-2.0-0

TTI Part:
0497070001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductLabels
TypeHeat Shrink
FeaturesPermanent Identification Sleeves
MaterialFluoropolymer (FP)
Length2 in
SeriesHT-SCE
FamilyHT-SCE
Maximum Temperature+ 225 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesHT-SCE-1K-1/2-2.0-0

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3917320050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.38$8,380.00
Need more?
Sign in to add projects and notes