
042787J001
Heat Shrink Tubing & Sleeves V4-1.5-0-SP-SM
Datasheet
V4-1.5-0-SP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 1.65 mm (0.065 in) | |
| Recovered Diameter | 0.75 mm (0.03 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Dielectric Strength | 500 V/mil | |
| Features | Very flexible | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 45 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1190328-1 V4-1.5-0-SP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.622 | $124.40 | |
| $0.616 | $246.40 | |
| $0.606 | $606.00 | |
| $0.60 | $1,200.00 |
Need more?
My Notes
Sign into see notes.