Reference Only
035377P006
Heat Shrink Tubing & Sleeves ES1000-NO.3-B8-X-50MM
Datasheet
ES1000-NO.3-B8-X-50MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 50 mm (1.969 in) | |
| Inside Diameter | 10.85 mm (0.427 in) | |
| Recovered Diameter | 2.41 mm (0.095 in) | |
| Shrink Ratio | 4:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 350 V/mil | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 130 C | |
| Maximum Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1190273-0 ES1000-NO.3-B8-X-50MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.241 | $964.00 | |
| $0.237 | $9,480.00 | |
| $0.234 | $18,720.00 | |
| $0.231 | $46,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.