Reference Only

026831-000

Heat Shrink Tubing & Sleeves 202W302-25-0

Manufacturer:

Mfr Part:
202W302-25-0

TTI Part:
026831-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
MaterialElastomer
Length35 mm (1.378 in)
PackagingEach
FamilyHeat Shrink Bobbins
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases202W302-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 275 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.87$6,289.25
$22.58$11,290.00
$22.27$22,270.00
$22.04$110,200.00
$21.82$218,200.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.