Reference Only
021174-000
Solder Sleeves & Shield Tubing SO63-2-55-22-90
Datasheet
SO63-2-55-22-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Length | 18.25 mm | |
| Maximum Temperature | + 150 C | |
| Chemical Resistant | Yes | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1190164-4 SO63-2-55-22-90 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
46,500
On Order
46,500 expected on from 26-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $29.40 | |
| $2.64 | $132.00 | |
| $2.56 | $256.00 | |
| $2.51 | $627.50 | |
| $2.47 | $1,235.00 | |
| $1.93 | $9,650.00 | |
| $1.91 | $19,100.00 | |
| $1.89 | $47,250.00 |
Need more?
Sign in to add projects and notes