Reference Only

0076930001

Wire Labels & Markers CM-SCE-1/2-4H-9

Manufacturer:

Mfr Part:
CM-SCE-1/2-4H-9

TTI Part:
0076930001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWire Labels & Markers
ProductMarkers
TypeTie-On
FeaturesAttached with Cable Ties
MaterialPolyolefin (PO)
Length12.7 mm
Width50.8 mm
Maximum Temperature+ 135 C
Minimum Temperature- 55 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesCM-SCE-1/2-4H-9

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3917390050
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.604$151.00
$0.598$299.00
$0.592$592.00
$0.586$1,465.00
$0.58$2,900.00
$0.539$5,390.00
$0.534$13,350.00
Need more?

My Notes

Sign into see notes.