Reference Only
0043430001
Wire Labels & Markers TMS-SCE-1K-1/8-2.0-4
Datasheet
TMS-SCE-1K-1/8-2.0-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Features | Lightweight for Aerospace Applications | |
| Material | Polyolefin (PO) | |
| Length | 2 in | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | TMS-SCE-1K-1/8-2.0-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.737 | $737.00 | |
| $0.671 | $1,342.00 | |
| $0.664 | $1,992.00 | |
| $0.658 | $3,290.00 | |
| $0.651 | $6,510.00 | |
| $0.645 | $16,125.00 |
Need more?
Sign in to add projects and notes