Reference Only
0026A0024-9X
Multi-Conductor Cables 0026A0024-9X
Datasheet
0026A0024-9X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | RF Cable | |
| Shielding | Shielded | |
| Number of Conductors | 1 Pair Twisted | |
| Cable Length | 1000 ft | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 3.43 mm (0.135 in) | |
| Jacket Color | White | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Conductor Material | Silver Plated Copper | |
| Stranding | 19 x 38 | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7-1190664-9 0026A0024-9X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544491000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,500 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.37 | $15,925.00 | |
| $6.31 | $63,100.00 | |
| $6.25 | $156,250.00 | |
| $6.19 | $309,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes