
000W280-TAPE
Solder Sleeves & Shield Tubing 000W280-TAPE
Datasheet
000W280-TAPE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Shielding | |
| Material | Tinned Copper Foil | |
| Length | 4.5 m | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1194518-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
82In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $55.56 | $55.56 | |
| $55.01 | $110.02 | |
| $54.47 | $272.35 | |
| $47.64 | $476.40 | |
| $43.38 | $1,084.50 | |
| $42.95 | $2,147.50 | |
| $39.37 | $3,937.00 | |
| $38.45 | $9,612.50 |
Need more?
Sign in to add projects and notes