Reference Only

SP4-DC6V

Plug-in Relays 7 Form C 15A 250VAC 10A 30VDC 6VDC.

Manufacturer:

Mfr Part:
SP4-DC6V

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPlug-in Relays
ProductPower Relays
Coil Voltage6 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact TerminationQuick Connect
Mounting StyleSocket
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Resistance120 Ohms
Coil Current50 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesSP
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.86$378.60
$36.63$1,098.90
$35.40$1,770.00
$34.68$3,468.00
$33.73$8,432.50
Need more?