SP4-DC32V Panasonic Industry

SP4-DC32V

Plug-in Relays 4 Form C 15A 250VAC 10A 30VDC 32VDC

Manufacturer:

Mfr Part:
SP4-DC32V

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPlug-in Relays
ProductPower Relays
Relay Contact Form4 Form C (4PDT-NO, NC)
SeriesSP
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?