EVU-E2KFK4D24 Panasonic Industry

EVU-E2KFK4D24

Obsolete
Potentiometers 20KOhms 9MM HORZ PLA SLEEVE

Manufacturer:

Mfr Part:
EVU-E2KFK4D24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPotentiometers
FeaturesRigid Rectangular Shape Suited for Sutomatic Insertion
Height10 mm
Length27.4 mm
Life10000 Cycle
Mounting StylePCB Mount
Number of DetentsWithout Detent
Number of Gangs1 Gang
Number of Turns1 Turn
OrientationHorizontal
PackagingBulk
Power Rating500 mW (1/2 W)
Product TypePotentiometers
ProductAudio Potentiometers
Resistance20 kOhms
SeriesEVUE
Shaft Diameter6 mm
Shaft Length17.5 mm
Shaft TypeFlatted / D
SubcategoryPotentiometers, Trimmers & Rheostats
Switch TypeNo Switch
Termination StyleThrough Hole
Tolerance20 %
TypeRotary
Width9.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?