Reference Only
EVQ-21405R
Obsolete
Tactile Switches Light Touch Switch 5N type top push
Datasheet
EVQ-21405R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tactile Switches | |
| Actuator | Round | |
| Contact Form | SPST | |
| Contact Plating | Silver | |
| Current Rating | 20 mA | |
| Height | 5 mm | |
| Illuminated | Non-Illuminated | |
| Length | 6 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Direction | Straight | |
| Mounting Style | Through Hole | |
| Operating Force | 1.3 N | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Series | EVQ2 | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Gull Wing Lead | |
| Travel | 0.25 mm | |
| Voltage Rating DC | 15 VDC | |
| Width | 6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?