Reference Only

EVAL_PAN9320EMK

WiFi Development Tools - 802.11 PAN9320 Exper Kit MB & Daughter Brd

Manufacturer:

Mfr Part:
EVAL_PAN9320EMK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryWiFi Development Tools - 802.11
ProductEvaluation Kits
Tool Is For Evaluation OfPAN9320
Protocol Supported802.11 b/g/n
Frequency2.4 GHz
Protocol - WiFi - 802.11WiFi
PackagingBulk
Description/FunctionEvaluation Kit for the PAN9320 wifi module
Dimensions29 mm x 13.5 mm x 2.66 mm
For Use WithPAN9320
Interface TypeUART
Product TypeWiFi Development Tools
SeriesPAN9320
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9023000000
TARIC9023008000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?