Reference Only
ENW89857AXKF
Bluetooth Development Tools - 802.15.1 Eval Kit for PAN1781 BT 5.
Datasheet
ENW89857AXKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | PAN1781 | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| For Use With | Bluetooth 5.0 Low Energy Module | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | PAN1781 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.57 | $272.85 |
Need more?