Reference Only
ENW89854AYKF
Obsolete
Bluetooth Development Tools - 802.15.1 Eval Kit for PAN1780-AT
Datasheet
ENW89854AYKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | PAN1780-AT | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.0 | |
| For Use With | nRF52840 | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | PAN1780-AT | |
| Subcategory | Development Tools | |
| Part # Aliases | ENW89854AZKF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?