Reference Only

ENW-89848AVKF

Obsolete
Bluetooth Development Tools - 802.15.1 PAN1761 EXPERIMENTER KIT

Manufacturer:

Mfr Part:
ENW-89848AVKF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBluetooth Development Tools - 802.15.1
ProductStarter Kits
Tool Is For Evaluation OfENW-89848A1KF
Frequency2.44 GHz
Operating Supply Voltage5 V
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Description/FunctionExperimenter Kit
Interface TypeI2C, UART, USB
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypeBluetooth Development Tools
SeriesEVAL_PAN1761EMK
SubcategoryDevelopment Tools
VersionVersion 4.1

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?