Reference Only
ELG-TEA3R3NA
Obsolete
Power Inductors - SMD 3.3uH 0.8A 0805
Datasheet
ELG-TEA3R3NA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Application | Power | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Core Type | Multilayer | |
| Height | 1 mm | |
| Inductance | 3.3 uH | |
| Length | 2 mm | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 250 mOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Product Type | Power Inductors - SMD | |
| Self Resonant Frequency | 50 MHz | |
| Series | ELG-TEA | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Test Frequency | 1 MHz | |
| Tolerance | 30 % | |
| Type | Power Inductor | |
| Width | 1.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?