Reference Only
B32794D2255K000
Obsolete
Film Capacitors 2.5uF 250VAC 10% MKP AC Filter Cap
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Film Capacitors | |
| Capacitance | 2.5 uF | |
| Dielectric | Polypropylene (PP) | |
| ESR | 14.1 mOhms | |
| Height | 19 mm (0.748 in) | |
| Length | 31.5 mm (1.24 in) | |
| Life | 60000 Hour | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Series | B32794 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Type | Metallized Polypropylene Film Capacitors (MKP) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 630 VDC | |
| Width | 11 mm (0.433 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?