Reference Only
AMG8834EK
Obsolete
Development Boards & Kits - ARM Grid-EYE 2 Eval Kit
Datasheet
AMG8834EK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Development Boards & Kits - ARM | |
| Series | Grid-EYE | |
| Product | Evaluation Kits | |
| Core | ARM Cortex M0+ | |
| Tool Is For Evaluation Of | ATSAMD21G18A | |
| Data Bus Width | 32 bit | |
| Description/Function | Grid-EYE evaluation kit | |
| For Use With | Grid-EYE Sensor, PAN1740 | |
| Interface Type | USB | |
| Operating Supply Voltage | 3.3 V, 5 V | |
| Product Type | Development Boards & Kits - ARM | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?