Reference Only
5604058
Signal Conditioners & Signal Converters MCR-SGA-4/6-DC
Datasheet
5604058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | MCR Strain Gage Module | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Height | 99 mm | |
| Length | 110.99 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Analog | |
| Width | 22.5 mm | |
| Part # Aliases | MCR-SGA-4/6-DC MCRSGA46DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8538909189 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 60 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $825.04 | $825.04 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.