Reference Only

5148007

Printers THERMOMARK-RIBBON 110-WMTB HF

Manufacturer:

Mfr Part:
5148007

TTI Part:
5148007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPrinters
ProductAccessories
TypeRibbon - Black
Designed forThermomark
ColorBlack
PackagingEach
Product TypePrinters
SeriesTHERMOMARK
SubcategoryPrinters
TradenameTHERMOMARK
Part # AliasesTHERMOMARK-RIBBON_110-WMTB_HF THERMOMARKRIBBON110WMTBHF

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8443992550
TARIC9612101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$270.33$270.33
Need more?
Sign in to add projects and notes