Reference Only
5147421
Printers BLUEMARK INK CARTRIDGE
Datasheet
5147421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Ink Cartridges | |
| Type | Includes Cleaning Cartridge | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | BLUEMARK | |
| Subcategory | Printers | |
| Part # Aliases | BLUEMARK_FLUID-CARTRIDGE BLUEMARKFLUIDCARTRIDGE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8443992010 |
| TARIC | 3215110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $328.40 | $328.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.