Reference Only
5146662
Printers BLUEMARK CLED-FLUID-CARTR.
Datasheet
5146662 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ink Cartridge - Black | |
| Designed for | Bluemark | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | BLUEMARK CLED | |
| Subcategory | Printers | |
| Part # Aliases | BLUEMARK_CLED-FLUID-CARTR. BLUEMARKCLEDFLUIDCARTR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8443992510 |
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $233.64 | $233.64 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.