Reference Only
5145724
Printers THERMOMARK RIBBON 64 WMSE
Datasheet
5145724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon - Black | |
| Designed for | Thermomark | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | THERMOMARK | |
| Subcategory | Printers | |
| Tradename | THERMOMARK | |
| Part # Aliases | THERMOMARK-RIBBON_64-WMSE THERMOMARKRIBBON64WMSE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 9612109090 |
| TARIC | 9612101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.42 | $135.42 |
Need more?
Sign in to add projects and notes