Reference Only

3273460

Power Distribution Blocks PTFIX 6/6X2,5-G GY 2.5mm2 w/6mm2 feedin

Manufacturer:

Mfr Part:
3273460

TTI Part:
3273460

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePush-In Distribution Block
Number of Positions7 Position
Current Rating24 A
Voltage Rating500 V
Connection MethodPush-In
Mounting StyleAdhesive
ColorGray
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
SeriesPTFIX
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenamePTFIX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.50$25.00
Need more?

My Notes

Sign into see notes.