Reference Only

3241088

Spiral Wraps, Sleeves, Tubing & Conduit 25 METER HOSE PRICED/SLD PER METER

Manufacturer:

Mfr Part:
3241088

TTI Part:
3241088

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
MaterialPolyamide (PA)
Inside Diameter29 mm
Length1 m
ColorBlack
IP RatingIP67
Unit Of MeasureMeter
PackagingSpool
Product TypeConduit & Tubing
SeriesWP-PA
SubcategoryWire & Cable Management
Part # AliasesWP-PA_HF_34,5_BK WPPAHF345BK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3917320050
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 25 / Multiples: 25)
Quantity Price Per MeterExt. Price
$10.34$258.50
Need more?
Sign in to add projects and notes