Reference Only

3240831

Cable Ties WT-UV HF 2,5X98 BK

Manufacturer:

Mfr Part:
3240831

TTI Part:
3240831

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
ColorBlack
FeaturesUV Resistant, Weather Resistant
MaterialPolyamide (PA)
Length3.86 in
Width0.1 in
Tensile Strength80 N
PackagingEach
SeriesWT-UV
SubcategoryWire & Cable Management
Part # AliasesWT-UV_HF_2,5X98_BK WTUVHF25X98BK

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.044$8.80
Need more?

My Notes

Sign into see notes.